Part Details for DM5409J/883 by Rochester Electronics LLC
Overview of DM5409J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for DM5409J/883
DM5409J/883 CAD Models
DM5409J/883 Part Data Attributes
|
DM5409J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5409J/883
Rochester Electronics LLC
AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 54 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 32 ns | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DM5409J/883
This table gives cross-reference parts and alternative options found for DM5409J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5409J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Rochester Electronics LLC | DM5409J/883 vs CD54HCT08F |
CD74HCT08E | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Intersil Corporation | DM5409J/883 vs CD74HCT08E |
CD74HCT08EX | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | DM5409J/883 vs CD74HCT08EX |
CD74HCT08E | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | DM5409J/883 vs CD74HCT08E |
MM74HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5409J/883 vs MM74HCT08J |
MC74HCT08AN | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DM5409J/883 vs MC74HCT08AN |
933668910652 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | DM5409J/883 vs 933668910652 |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM5409J/883 vs MC54HCT08AJ |
DM5409J | 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | DM5409J/883 vs DM5409J |
DM5409J | IC 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | DM5409J/883 vs DM5409J |