Logic
DV74HCT08AN
avg Semiconductors
Description: AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14

Overview of DV74HCT08AN by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for DV74HCT08AN by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74HCT08AN by avg Semiconductors

DV74HCT08AN
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
DIP
Package Description
DIP, DIP14(UNSPEC)
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-PDIP-T14
Length
18.86 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14(UNSPEC)
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
28 ns
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DV74HCT08AN
    avg Semiconductors
    AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14
    VS

Alternate Parts for DV74HCT08AN

This table gives cross-reference parts and alternative options found for DV74HCT08AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HCT08AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HCT08F AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor DV74HCT08AN vs CD54HCT08F
GD54HCT08J AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd DV74HCT08AN vs GD54HCT08J
MM54HCT08J/883 IC HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate National Semiconductor Corporation DV74HCT08AN vs MM54HCT08J/883
MC74HCT08AN HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC DV74HCT08AN vs MC74HCT08AN
SNJ54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DV74HCT08AN vs SNJ54HCT08J
74HCT08N,652 74HCT08N NXP Semiconductors DV74HCT08AN vs 74HCT08N,652
MC74HCT08AN AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products DV74HCT08AN vs MC74HCT08AN
5962-8688301CA Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments DV74HCT08AN vs 5962-8688301CA
M54HCT08F1R HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics DV74HCT08AN vs M54HCT08F1R
SN54HCT08J-00 HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Texas Instruments DV74HCT08AN vs SN54HCT08J-00
Part Number Description Manufacturer Compare
MM74HCT08MTCX_NL AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153, TSSOP-14 Fairchild Semiconductor Corporation DV74HCT08AN vs MM74HCT08MTCX_NL
DM5409J/883 AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC DV74HCT08AN vs DM5409J/883
SN54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments DV74HCT08AN vs SN54HCT08J
74HCT08DB,118 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin Nexperia DV74HCT08AN vs 74HCT08DB,118
CD54HCT08F3A AND Gate, Raytheon Semiconductor DV74HCT08AN vs CD54HCT08F3A
SN74HCT08PWRE4 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments DV74HCT08AN vs SN74HCT08PWRE4
MM74HCT08MTCX Quad 2-Input AND Gate, 2500-REEL onsemi DV74HCT08AN vs MM74HCT08MTCX
74HCT08PW-Q100,118 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia DV74HCT08AN vs 74HCT08PW-Q100,118
74HCT08DB-T AND Gate Nexperia DV74HCT08AN vs 74HCT08DB-T
DM5409J IC 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate National Semiconductor Corporation DV74HCT08AN vs DM5409J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74HCT08AN by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74HCT08AN by avg Semiconductors

  • Please alert me when DV74HCT08AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DV74HCT08AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74HCT08AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DV74HCT08AN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74HCT08AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74HCT08AN by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: