Part Details for DM5409J by National Semiconductor Corporation
Overview of DM5409J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for DM5409J
DM5409J CAD Models
DM5409J Part Data Attributes
|
DM5409J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5409J
National Semiconductor Corporation
IC 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 54 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5409J
This table gives cross-reference parts and alternative options found for DM5409J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5409J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HCT08F | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14 | Rochester Electronics LLC | DM5409J vs CD54HCT08F |
CD74HCT08E | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 | Intersil Corporation | DM5409J vs CD74HCT08E |
DM5409J/883 | AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DM5409J vs DM5409J/883 |
CD74HCT08EX | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | DM5409J vs CD74HCT08EX |
CD74HCT08E | 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 | Texas Instruments | DM5409J vs CD74HCT08E |
MM74HCT08J | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5409J vs MM74HCT08J |
MC74HCT08AN | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | DM5409J vs MC74HCT08AN |
933668910652 | HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, SOT-27-1, DIP-14 | NXP Semiconductors | DM5409J vs 933668910652 |
MC54HCT08AJ | HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | DM5409J vs MC54HCT08AJ |
DM5409J | 54 SERIES, QUAD 2-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | DM5409J vs DM5409J |