Part Details for DTZ6.8B by ROHM Semiconductor
Overview of DTZ6.8B by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTZ6.8B
DTZ6.8B CAD Models
DTZ6.8B Part Data Attributes
|
DTZ6.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTZ6.8B
ROHM Semiconductor
Zener Diode, 6.79V V(Z), 2.1%, 0.2W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Knee Impedance-Max | 60 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.79 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.1% | |
Working Test Current | 5 mA |
Alternate Parts for DTZ6.8B
This table gives cross-reference parts and alternative options found for DTZ6.8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTZ6.8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM3Z6V8ST3 | 6.79V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 477-02, 2 PIN | onsemi | DTZ6.8B vs MM3Z6V8ST3 |
GDZ6.8B-34 | Zener Diode, 6.8V V(Z), 2.61%, 0.5W, Silicon, Unidirectional, DO-34, GLASS, DO-34, 2 PIN | Promax-Johnton Electronic Corporation | DTZ6.8B vs GDZ6.8B-34 |
GDZ6.8B-34B | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | DTZ6.8B vs GDZ6.8B-34B |
HZU6.8B2TRF | 6.79V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Renesas Electronics Corporation | DTZ6.8B vs HZU6.8B2TRF |
GDZ6.8B-34T/R | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | DTZ6.8B vs GDZ6.8B-34T/R |
UDZ6V8B-7 | Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | DTZ6.8B vs UDZ6V8B-7 |
MM3Z6V8ST1G | Tight Tolerance Zener Diode Tight Tolerance SOD-323, SOD-323 2 LEAD, 3000-REEL | onsemi | DTZ6.8B vs MM3Z6V8ST1G |
GDZ6.8B_AX_10001 | Zener Diode | PanJit Semiconductor | DTZ6.8B vs GDZ6.8B_AX_10001 |
UDZS6.8B/TE17 | 6.8V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, UMD2, SC-90A, 2 PIN | ROHM Semiconductor | DTZ6.8B vs UDZS6.8B/TE17 |
HZU6.8B2TRF | Zener Diode, 6.79V V(Z), 2.06%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | DTZ6.8B vs HZU6.8B2TRF |