Part Details for HZU6.8B2TLF by Renesas Electronics Corporation
Overview of HZU6.8B2TLF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HZU6.8B2TLF
HZU6.8B2TLF CAD Models
HZU6.8B2TLF Part Data Attributes
|
HZU6.8B2TLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HZU6.8B2TLF
Renesas Electronics Corporation
6.79V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.79 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2.06% | |
Working Test Current | 5 mA |
Alternate Parts for HZU6.8B2TLF
This table gives cross-reference parts and alternative options found for HZU6.8B2TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZU6.8B2TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ6.8B-35B | Zener Diode, 6.66V V(Z), 2.6%, 0.5W | PanJit Semiconductor | HZU6.8B2TLF vs GDZ6.8B-35B |
UDZS6.8B-BP | Zener Diode, 6.79V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU6.8B2TLF vs UDZS6.8B-BP |
HZU6.8B2 | Zener Diode, 6.79V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, URP, 2 PIN | Hitachi Ltd | HZU6.8B2TLF vs HZU6.8B2 |
UDZS6.8B | Zener Diode, 6.8V V(Z), 0.2W | Silicon Standard Corp | HZU6.8B2TLF vs UDZS6.8B |
UDZS6.8B | Zener Diode, 6.8V V(Z), 0.2W | EIC Semiconductor Inc | HZU6.8B2TLF vs UDZS6.8B |
UDZS6.8B-AP | Zener Diode, 6.79V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | HZU6.8B2TLF vs UDZS6.8B-AP |
HZU6.8B2TRF | Zener Diode, 6.79V V(Z), 2.06%, 0.2W, Silicon, Unidirectional | Hitachi Ltd | HZU6.8B2TLF vs HZU6.8B2TRF |
GDZ6.8B-34B | Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | HZU6.8B2TLF vs GDZ6.8B-34B |
HZU6.8B2 | 6.8V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, URP, SC-76A, 2 PIN | Renesas Electronics Corporation | HZU6.8B2TLF vs HZU6.8B2 |
GDZ6.8B_R2_10001 | Zener Diode | PanJit Semiconductor | HZU6.8B2TLF vs GDZ6.8B_R2_10001 |