Diodes
GDZ6.8B-34T/B
PanJit Semiconductor
Description: Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of GDZ6.8B-34T/B by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for GDZ6.8B-34T/B by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GDZ6.8B-34T/B by PanJit Semiconductor

GDZ6.8B-34T/B
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-34
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-34
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
6.66 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2.55%
Working Test Current
20 mA
Want to compare parts?
  1. GDZ6.8B-34T/B
    PanJit Semiconductor
    Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for GDZ6.8B-34T/B

This table gives cross-reference parts and alternative options found for GDZ6.8B-34T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GDZ6.8B-34T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GDZ6.8B_AY_10001 Zener Diode PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B_AY_10001
GDZ6.8B-34T/R Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-34T/R
GDZ6.8B_R2_10001 Zener Diode PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B_R2_10001
UDZS6.8B Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN ROHM Semiconductor GDZ6.8B-34T/B vs UDZS6.8B
GDZ6.8B-34 Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-34
GDZ6.8B_AX_10001 Zener Diode PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B_AX_10001
GDZ6.8B-35T/B Zener Diode, 6.66V V(Z), 2.6%, 0.5W PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-35T/B
GDZ6.8B-35B Zener Diode, 6.66V V(Z), 2.6%, 0.5W PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-35B
GDZ6.8B-35T/R13 Zener Diode, 6.66V V(Z), 2.6%, 0.5W PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-35T/R13
Part Number Description Manufacturer Compare
GDZ6.8B_R2_10001 Zener Diode PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B_R2_10001
UDZS6.8B Zener Diode, 6.8V V(Z), 2.06%, 0.2W, Silicon, Unidirectional, SC-90A, 2 PIN ROHM Semiconductor GDZ6.8B-34T/B vs UDZS6.8B
GDZ6.8B_AY_10001 Zener Diode PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B_AY_10001
GDZ6.8B-34B Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-34B
GDZ6.8B-34 Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-34
GDZ6.8B-34T/R Zener Diode, 6.66V V(Z), 2.55%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor GDZ6.8B-34T/B vs GDZ6.8B-34T/R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GDZ6.8B-34T/B by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GDZ6.8B-34T/B by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of GDZ6.8B-34T/B would you like to use for your alert(s)?
  • Please alert me when GDZ6.8B-34T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GDZ6.8B-34T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GDZ6.8B-34T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GDZ6.8B-34T/B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GDZ6.8B-34T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GDZ6.8B-34T/B by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: