Datasheets
DTA114YE by:

Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,

Part Details for DTA114YE by ROHM Semiconductor

Overview of DTA114YE by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DTA114YE

DTA114YE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTA114YE Part Data Attributes:

DTA114YE ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTA114YE ROHM Semiconductor Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.75
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC) 0.07 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 68
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP
Power Dissipation Ambient-Max 0.2 W
Power Dissipation-Max (Abs) 0.15 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for DTA114YE

This table gives cross-reference parts and alternative options found for DTA114YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DDTA114YE-7-F Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA114YE vs DDTA114YE-7-F
DTA114YE Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. DTA114YE vs DTA114YE
DTA114YE 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR Motorola Mobility LLC DTA114YE vs DTA114YE
DTA114YE 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN onsemi DTA114YE vs DTA114YE
DTA114YETL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN ROHM Semiconductor DTA114YE vs DTA114YETL
DDTA114YE-13 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA114YE vs DDTA114YE-13
DTA114YETR Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor DTA114YE vs DTA114YETR
Part Number Description Manufacturer Compare
DDTA114YE-13 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA114YE vs DDTA114YE-13
DTA114YE 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN onsemi DTA114YE vs DTA114YE
DDTA114YE-7-F Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA114YE vs DDTA114YE-7-F
DTA114YE Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. DTA114YE vs DTA114YE
DTA114YETR Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor DTA114YE vs DTA114YETR
DTA114YETL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN ROHM Semiconductor DTA114YE vs DTA114YETL

DTA114YE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA114YE by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA114YE by ROHM Semiconductor

  • Please alert me when DTA114YE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTA114YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA114YE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTA114YE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA114YE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA114YE by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: