Part Details for DTA114YETL by ROHM Semiconductor
Overview of DTA114YETL by ROHM Semiconductor
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114YETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2640
|
Newark | Digital Transistor, -0.1A, Sot-416, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA114YETL Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 148 |
|
$0.0770 / $0.3950 | Buy Now |
DISTI #
DTA114YETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
451 In Stock |
|
$0.0381 / $0.3800 | Buy Now |
DISTI #
DTA114YETL
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTA114YETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTA114YETL
|
Mouser Electronics | Digital Transistors PNP 50V 70MA RoHS: Compliant | 6450 |
|
$0.0380 / $0.3800 | Buy Now |
|
Future Electronics | DTA114YE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0480 | Buy Now |
DISTI #
64552578
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1042 Package Multiple: 1 Date Code: 2201 | Americas - 5980 |
|
$0.0663 / $0.0702 | Buy Now |
DISTI #
43709276
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant Min Qty: 1107 Package Multiple: 1 Date Code: 1733 | Americas - 4368 |
|
$0.0239 / $0.0282 | Buy Now |
|
Bristol Electronics | 2830 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 250 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | 2264 |
|
$0.0702 / $0.2340 | Buy Now |
Part Details for DTA114YETL
DTA114YETL CAD Models
DTA114YETL Part Data Attributes
|
DTA114YETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114YETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA114YETL
This table gives cross-reference parts and alternative options found for DTA114YETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114YETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114YE | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | DTA114YETL vs DTA114YE |
DDTA114YE-7-F | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114YETL vs DDTA114YE-7-F |
DTA114YE | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114YETL vs DTA114YE |
DDTA114YE-7 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114YETL vs DDTA114YE-7 |
DTA114YE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | onsemi | DTA114YETL vs DTA114YE |
DDTA114YE-13 | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114YETL vs DDTA114YE-13 |
DTA114YE | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTA114YETL vs DTA114YE |
DTA114YETR | Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | ROHM Semiconductor | DTA114YETL vs DTA114YETR |