There are no models available for this part yet.
Overview of DSV14196WMX/NOPB by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for DSV14196WMX/NOPB by Texas Instruments
Part Data Attributes for DSV14196WMX/NOPB by Texas Instruments
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP20,.4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
5
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232-E; TIA-232-E; V.28
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Out Swing-Min
|
12 V
|
Output Low Current-Max
|
0.0032 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
100 ns
|
Receiver Number of Bits
|
3
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
350 ns
|
Width
|
7.5 mm
|
Alternate Parts for DSV14196WMX/NOPB
This table gives cross-reference parts and alternative options found for DSV14196WMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSV14196WMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSV14196WMX | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20 | National Semiconductor Corporation | DSV14196WMX/NOPB vs DSV14196WMX |
DSV14196WMX | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOIC-20 | Texas Instruments | DSV14196WMX/NOPB vs DSV14196WMX |
DSV14196WM/NOPB | TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | DSV14196WMX/NOPB vs DSV14196WM/NOPB |