Part Details for DSV14196WMX by National Semiconductor Corporation
Overview of DSV14196WMX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSV14196WMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 355 |
|
$0.8438 / $2.2500 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | 284 |
|
$1.0500 / $3.0000 | Buy Now |
Part Details for DSV14196WMX
DSV14196WMX CAD Models
DSV14196WMX Part Data Attributes
|
DSV14196WMX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DSV14196WMX
National Semiconductor Corporation
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, BIPolar, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, SOIC-20 | |
Reach Compliance Code | not_compliant | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-E; TIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 12 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 100 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 350 ns | |
Width | 7.5 mm |
Alternate Parts for DSV14196WMX
This table gives cross-reference parts and alternative options found for DSV14196WMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSV14196WMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSV14196WMX | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, SOIC-20 | Texas Instruments | DSV14196WMX vs DSV14196WMX |
DSV14196TWMX | TRIPLE LINE TRANSCEIVER, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Texas Instruments | DSV14196WMX vs DSV14196TWMX |
DSV14196WM | TRIPLE LINE TRANSCEIVER, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | DSV14196WMX vs DSV14196WM |
DSV14196TWM/NOPB | TRIPLE LINE TRANSCEIVER, PDSO20 | Texas Instruments | DSV14196WMX vs DSV14196TWM/NOPB |