-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6431
|
Newark | Schottky Rect, 100V, 30A, Ito-220Ab, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):30A, Diode Configuration:Single, Diode Case Style:Ito-220Ab, No. Of Pins:3Pins, Forward Voltage Vf Max:900Mv, Forward Surge Currentrohs Compliant: Yes |Littelfuse DSTF30100S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1000 / $1.7800 | Buy Now |
DISTI #
F7449-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A ITO220AB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
9821 In Stock |
|
$0.7376 / $2.6000 | Buy Now |
DISTI #
576-DSTF30100S
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 30A RoHS: Compliant | 20000 |
|
$0.8430 / $1.2400 | Buy Now |
|
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8550 | Buy Now |
|
Future Electronics | 100V 30A ULTRALOW SCHOTTKY DST _ITO-220A RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$0.7250 / $0.8550 | Buy Now |
DISTI #
DSTF30100S
|
TTI | Schottky Diodes & Rectifiers 100V 30A Min Qty: 20000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7400 | Buy Now |
|
Ozdisan Elektronik | DIODE SCHOTTKY 30A 100V ITO220AB THT | 0 |
|
$1.6658 / $1.8324 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSTF30100S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSTF30100S
Littelfuse Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-02-12 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for DSTF30100S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSTF30100S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | DSTF30100S vs SF30NC15M |
UFF1008CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | DSTF30100S vs UFF1008CT |
SBR10U250CTF | Rectifier Diode, 1 Phase, 2 Element, 10A, 250V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Diodes Incorporated | DSTF30100S vs SBR10U250CTF |
SR20150CA-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Rectron Semiconductor | DSTF30100S vs SR20150CA-C |
STPSC6TH13TI | 2 x 650V tandem, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | DSTF30100S vs STPSC6TH13TI |
SDURF2030CTR | Rectifier Diode, 1 Phase, 2 Element, 300V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | DSTF30100S vs SDURF2030CTR |
ISR1635C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 35V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | Rectron Semiconductor | DSTF30100S vs ISR1635C |
RF1001T2DNZ | Rectifier Diode, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | DSTF30100S vs RF1001T2DNZ |
16A6C | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AB, | Master Instrument Corp | DSTF30100S vs 16A6C |
SBL2045CTW | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Diodes Incorporated | DSTF30100S vs SBL2045CTW |