Part Details for DSSK60-015A by IXYS Corporation
Overview of DSSK60-015A by IXYS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66527-015A | Amphenol Communications Solutions | 66527-015A-30 GOLD GUIDE PIN | |
CA3015A/B | Rochester Electronics | CA3015A - Operational Amplifier; General Purpose | |
4015A/BEA | Rochester Electronics LLC | 4015A - Shift Register, Dual 4-Stage - Dual marked (M38510/05703BEA) |
Price & Stock for DSSK60-015A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8834
|
Newark | Diode, Schottky, 2X30A, 150V, Repetitive Peak Reverse Voltage:150V, Average Forward Current:30A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247Ad, No. Of Pins:3Pins, Forward Voltage Max:660Mv, Product Range:- Rohs Compliant: Yes |Ixys Semiconductor DSSK60-015A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 168 |
|
$5.3900 | Buy Now |
DISTI #
DSSK60-015A-ND
|
DigiKey | DIODE ARR SCHOT 150V 30A TO247AD Min Qty: 300 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.9235 | Buy Now |
|
Future Electronics | DSSK20 Series 150 Vrrm 30 A 0.81 Vf Power Schottky Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$4.8300 / $5.6200 | Buy Now |
|
Future Electronics | DSSK20 Series 150 Vrrm 30 A 0.81 Vf Power Schottky Rectifier - TO-247AD RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$4.6900 / $5.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1326 |
|
RFQ | |
|
LCSC | 150V 1 pair of common cathodes 30A 810mV30A TO-247-3 Schottky Diodes ROHS | 250 |
|
$6.2781 / $8.4589 | Buy Now |
|
New Advantage Corporation | DIODE SCHOTTKY 2*30A 150V TO247AD IXYS RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 820 |
|
$5.5700 / $5.9700 | Buy Now |
Part Details for DSSK60-015A
DSSK60-015A CAD Models
DSSK60-015A Part Data Attributes
|
DSSK60-015A
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DSSK60-015A
IXYS Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSSK60-015A
This table gives cross-reference parts and alternative options found for DSSK60-015A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSSK60-015A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30HP | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | DSSK60-015A vs FEP30HP |
DSSK60-015A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | DSSK60-015A vs DSSK60-015A |
FML-4204S | Rectifier Diode, 1 Phase, 2 Element, 20A, 400V V(RRM), Silicon, TO-3PF, 3 PIN | Sanken Electric Co Ltd | DSSK60-015A vs FML-4204S |
APT30D60SG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon | Microchip Technology Inc | DSSK60-015A vs APT30D60SG |
APT30D50B | 30A, 500V, SILICON, RECTIFIER DIODE, TO-247AD, 2 PIN | Microsemi Corporation | DSSK60-015A vs APT30D50B |
STTB3006P | 30A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | DSSK60-015A vs STTB3006P |
FML-36S | Rectifier Diode, 1 Phase, 2 Element, 20A, 600V V(RRM), Silicon, FM80, 3 PIN | Allegro MicroSystems LLC | DSSK60-015A vs FML-36S |
APT30DQ60SG | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, D3PAK-3 | Microsemi Corporation | DSSK60-015A vs APT30DQ60SG |
RURG3060 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247 | Fairchild Semiconductor Corporation | DSSK60-015A vs RURG3060 |
DSEI30-06AS | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | DSSK60-015A vs DSEI30-06AS |