Part Details for DSEI30-06AS by Littelfuse Inc
Overview of DSEI30-06AS by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSEI30-06AS
DSEI30-06AS CAD Models
DSEI30-06AS Part Data Attributes
|
DSEI30-06AS
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
DSEI30-06AS
Littelfuse Inc
Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | TO-247AD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 37 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DSEI30-06AS
This table gives cross-reference parts and alternative options found for DSEI30-06AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSEI30-06AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | International Rectifier | DSEI30-06AS vs HFA25PB60 |
UFR3005C | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | DSEI30-06AS vs UFR3005C |
FEP30HP | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AD, | General Instrument Corp | DSEI30-06AS vs FEP30HP |
DSEI30-06A | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | DSEI30-06AS vs DSEI30-06A |
DSEI30-06A | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | DSEI30-06AS vs DSEI30-06A |
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | DSEI30-06AS vs HFA25PB60 |
FEP30JP | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD, | General Instrument Corp | DSEI30-06AS vs FEP30JP |
FEP30HP | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | DSEI30-06AS vs FEP30HP |
FEP30JP | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | DSEI30-06AS vs FEP30JP |
FEP30JP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | DSEI30-06AS vs FEP30JP |