Part Details for STTB3006P by STMicroelectronics
Overview of STTB3006P by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for STTB3006P
STTB3006P CAD Models
STTB3006P Part Data Attributes
|
STTB3006P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTB3006P
STMicroelectronics
30A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SNUBBER DIODE, SOFT FACTOR IS 0.5, HIGH PERFORMANCE | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 60 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.11 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STTB3006P
This table gives cross-reference parts and alternative options found for STTB3006P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTB3006P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FEP30HP | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AD, | General Instrument Corp | STTB3006P vs FEP30HP |
FEP30JP | Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon | Frontier Electronics Co Ltd | STTB3006P vs FEP30JP |
DSEI30-06AS | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | Littelfuse Inc | STTB3006P vs DSEI30-06AS |
FEP30HP | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AD, PLASTIC, TO-3P, 3 PIN | Vishay Semiconductors | STTB3006P vs FEP30HP |
DSEI30-06A | Rectifier Diode, 1 Phase, 1 Element, 37A, 600V V(RRM), Silicon, TO-247AD, TO-247AD, 2 PIN | IXYS Corporation | STTB3006P vs DSEI30-06A |
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | Vishay Intertechnologies | STTB3006P vs HFA25PB60 |
FEP30JP | Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247AD, | General Instrument Corp | STTB3006P vs FEP30JP |
STTA3006P | 30A, 600V, SILICON, RECTIFIER DIODE | STMicroelectronics | STTB3006P vs STTA3006P |
HFA25PB60 | Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, TO-247AC, MODIFIED TO-247AC, 2 PIN | International Rectifier | STTB3006P vs HFA25PB60 |
UFR3005C | Rectifier Diode, 1 Phase, 2 Element, 30A, 500V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN | Diotec Electronics Corp | STTB3006P vs UFR3005C |