-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 156.2500MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8668
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 10Ppm 6 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1123BI5-156.2500T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2800 | Buy Now |
DISTI #
150-DSC1123BI5-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
14585 In Stock |
|
$4.9964 / $5.5800 | Buy Now |
DISTI #
DSC1123BI5-156.2500TCT-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1500 / $5.4800 | Buy Now |
DISTI #
DSC1123BI5-156.250
|
Avnet Americas | Silicon Oscillator 156.25MHz 3.3V 2pF 6-Pin CDFN T/R - Tape and Reel (Alt: DSC1123BI5-156.250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 1000 |
|
$4.1500 / $5.4800 | Buy Now |
DISTI #
998-1123BI5156.2500T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf LVDS RoHS: Compliant | 822 |
|
$4.1500 / $5.4800 | Buy Now |
DISTI #
V72:2272_07845965
|
Arrow Electronics | Oscillator MEMS 156.25MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2312 Container: Cut Strips | Americas - 943 |
|
$4.5270 / $4.9110 | Buy Now |
DISTI #
DSC1123BI5-156.2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 156.25MHz, 10PPM, 2.5-3.3V, -40 to 85C, 5.0x3.2mm, Projected EOL: 2044-01-21 RoHS: Compliant pbFree: Yes |
773 Alternates Available |
|
$3.9600 / $5.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.4200 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 156.25MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD T/R RoHS: Compliant | 0 |
|
$3.5500 / $3.9700 | Buy Now |
DISTI #
80566921
|
Verical | Oscillator MEMS 156.25MHz ±10ppm (Stability) LVDS 52% 3.3V 6-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 943 |
|
$4.5270 / $4.9110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1123BI5-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BI5-156.2500T
Microchip Technology Inc
OSC MEMS 156.2500MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 48 Weeks, 6 Days | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1123BI5-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123BI5-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-802-FDJ-BAAN-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | Vectron International | DSC1123BI5-156.2500T vs VM-802-FDJ-BAAN-156M250000 |
DSC1123BL5-156.2500T | CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123BI5-156.2500T vs DSC1123BL5-156.2500T |