DSC1123BI5-156.2500T
vs
VM-802-FDJ-BAAN-156M250000
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
|
compliant
|
Additional Feature |
|
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL
|
Fall Time-Max |
|
0.4 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
10%
|
Manufacturer Series |
|
VM-802
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Nom |
|
156.25 MHz
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Oscillator Type |
|
LVDS
|
Output Load |
|
100 OHM
|
Physical Dimension |
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
|
0.4 ns
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
2.25 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
52/48 %
|
Terminal Finish |
|
Gold Flash (Au) - with Palladium (Pd) barrier
|
Base Number Matches |
|
1
|
|
|
|
Compare VM-802-FDJ-BAAN-156M250000 with alternatives