Part Details for DSC1123BL5-156.2500T by Microchip Technology Inc
Overview of DSC1123BL5-156.2500T by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for DSC1123BL5-156.2500T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1123BL5-156.2500T-ND
|
DigiKey | MEMS OSC XO 156.2500MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.9964 / $5.5800 | Buy Now |
DISTI #
579-123BL51562500T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf Single LVDS Ou RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
DISTI #
DSC1123BL5-156.2500T
|
Microchip Technology Inc | MEMS OSC, LVDS, 156.25MHz, 10PPM, 2.5-3.3V, -40 to 105C, 5.0x3.2mm, Projected EOL: 2044-08-03 RoHS: Compliant pbFree: Yes |
773 Alternates Available |
|
$4.6900 / $6.4700 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single LVDS Output, -40C-105C, 10ppm, Package: 6 VDFN 3.2x5.0x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
DSC1123BL5-156.2500T
|
Avnet Silica | Silicon Oscillator 156.25MHz 2.5V/3.3V 2pF 6-Pin VDFN T/R (Alt: DSC1123BL5-156.2500T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1123BL5-156.2500T
DSC1123BL5-156.2500T CAD Models
DSC1123BL5-156.2500T Part Data Attributes:
|
DSC1123BL5-156.2500T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123BL5-156.2500T
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 156.25MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1123BL5-156.2500T
This table gives cross-reference parts and alternative options found for DSC1123BL5-156.2500T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123BL5-156.2500T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM-802-FDE-BAAN-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | Vectron International | DSC1123BL5-156.2500T vs VM-802-FDE-BAAN-156M250000 |
VM-802-FDJ-BAAN-156M250000 | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, PLASTIC PACKAGE-6 | Vectron International | DSC1123BL5-156.2500T vs VM-802-FDJ-BAAN-156M250000 |