Datasheets
DSC1102NE2-125.0000T by:

CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT

Part Details for DSC1102NE2-125.0000T by Microchip Technology Inc

Overview of DSC1102NE2-125.0000T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Part Details for DSC1102NE2-125.0000T

DSC1102NE2-125.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1102NE2-125.0000T Part Data Attributes

DSC1102NE2-125.0000T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1102NE2-125.0000T Microchip Technology Inc CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 125 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 52/48 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for DSC1102NE2-125.0000T

This table gives cross-reference parts and alternative options found for DSC1102NE2-125.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1102NE2-125.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DSC1102NM2-125.0000T CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NM2-125.0000T
DSC1102NI2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NI2-125.0000
DSC1102AE2-125.0000T LVPECL Output Clock Oscillator AEL Crystals Limited DSC1102NE2-125.0000T vs DSC1102AE2-125.0000T
DSC1102NM2-125.0000 CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NM2-125.0000
DSC1102AM2-125.0000 LVPECL Output Clock Oscillator AEL Crystals Limited DSC1102NE2-125.0000T vs DSC1102AM2-125.0000
DSC1102NL2-125.0000T CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NL2-125.0000T
DSC1102AL2-125.0000T CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102AL2-125.0000T
DSC1102NE2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NE2-125.0000
DSC1102AM2-125.0000T CRYSTAL OSCILLATOR, CLOCK, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102AM2-125.0000T
DSC1102AE2-125.0000 LVPECL Output Clock Oscillator AEL Crystals Limited DSC1102NE2-125.0000T vs DSC1102AE2-125.0000
Part Number Description Manufacturer Compare
DSC1102NI2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102NI2-125.0000
DSC1122DL2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1122DL2-125.0000
DSC1122DI2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1122DI2-125.0000
DSC1102DE2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102DE2-125.0000
ASEMPLP-125.000MHZ-LR-T MEMS OSC XO 125.0000MHZ LVPECL Abracon Corporation DSC1102NE2-125.0000T vs ASEMPLP-125.000MHZ-LR-T
DSC1122AE2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1122AE2-125.0000
DSC1122CE2-125.0000T CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1122CE2-125.0000T
DSC1122CI2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1122CI2-125.0000
DSC1102CE2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102CE2-125.0000
DSC1102AE2-125.0000 CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT Microchip Technology Inc DSC1102NE2-125.0000T vs DSC1102AE2-125.0000

DSC1102NE2-125.0000T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1102NE2-125.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1102NE2-125.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1102NE2-125.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1102NE2-125.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1102NE2-125.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1102NE2-125.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1102NE2-125.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1102NE2-125.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1102NE2-125.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: