DSC1102NE2-125.0000T
vs
ASEMPLP-125.000MHZ-LR-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; LVDS HCSL O/P ALSO AVAILABLE; TAPE AND REEL
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
125 MHz
125 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
52/48 %
52/48 %
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Base Number Matches
1
1
Package Description
SOLCC6,.1,40
Factory Lead Time
26 Weeks
Samacsys Manufacturer
ABRACON
Operating Frequency-Max
460 MHz
Operating Frequency-Min
2.3 MHz
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.1,40
Qualification Status
Not Qualified
Supply Current-Max
58 mA
Technology
CMOS
Compare DSC1102NE2-125.0000T with alternatives
Compare ASEMPLP-125.000MHZ-LR-T with alternatives