-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 125.0000MHZ LVPECL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7385
|
Newark | Mems Oscillator, 125Mhz, 3.2 X 2.5Mm, Lvpecl, Frequency Nom:125Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asemp Series, Oscillator Output Compatibility:Lvpecl Rohs Compliant: Yes |Abracon ASEMPLP-125.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.3600 | Buy Now |
DISTI #
73AJ1335
|
Newark | Mems Osc, 125Mhz, Lvpecl, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLP-125.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$5.1900 | Buy Now |
DISTI #
535-9452-1-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVPECL Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6980 In Stock |
|
$3.7559 / $5.3700 | Buy Now |
DISTI #
815-ASEMPLP-125-LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 125.0000MHZ LVPECL RoHS: Compliant | 570 |
|
$3.9000 / $5.3600 | Buy Now |
|
Future Electronics | ASEMP Series 125 MHz 3.2 x 2.5 mm 2.25 to 3.6 V ±25 ppm SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Cut Tape/Mini-Reel | 1Cut Tape/Mini-Reel |
|
$6.7100 | Buy Now |
|
Future Electronics | ASEMP Series 125 MHz 3.2 x 2.5 mm 2.25 to 3.6 V ±25 ppm SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$4.5700 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 125.000MHZ (+/-) 25ppm - LVPECL Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$4.3200 / $11.8300 | Buy Now |
DISTI #
ASEMPLP-125.000MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, 125 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, LVPECL - Tape and Reel (Alt: ASEMPLP-125.000MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPLP-125.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPLP-125.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 125.0000MHZ LVPECL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 58 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMPLP-125.000MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMPLP-125.000MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1122DE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122DE2-125.0000T |
DSC1102BE2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1102BE2-125.0000 |
DSC1122NE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122NE2-125.0000T |
DSC1102DL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1102DL2-125.0000T |
DSC1122AI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122AI2-125.0000T |
DSC1122DE2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122DE2-125.0000 |
DSC1102DE2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1102DE2-125.0000T |
DSC1102DI2-125.0000 | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1102DI2-125.0000 |
DSC1122AL2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122AL2-125.0000T |
DSC1122NI2-125.0000T | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVPECL OUTPUT | Microchip Technology Inc | ASEMPLP-125.000MHZ-LR-T vs DSC1122NI2-125.0000T |