Part Details for DSC1001DI5-025.6000T by Microchip Technology Inc
Overview of DSC1001DI5-025.6000T by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE75A206000T | Amphenol Communications Solutions | SFP 1X1 CONNECTOR | |
UE76A206000T | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 1X1 SFP HIGH SPEED CNNCT. | |
UE75A306000T | Amphenol Communications Solutions | XFP CONN |
Price & Stock for DSC1001DI5-025.6000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001DI5-025.6000T-ND
|
DigiKey | MEMS OSC XO 25.6000MHZ CMOS SMD Min Qty: 1 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.7216 / $3.5000 | Buy Now |
DISTI #
579-001DI50256000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
DISTI #
DSC1001DI5-025.6000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25.6MHz, 10PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2044-11-08 RoHS: Compliant pbFree: Yes |
9663 Alternates Available |
|
$1.1800 / $1.6300 | Buy Now |
DISTI #
79011065
|
Verical | Oscillator MEMS 25.6MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1570 |
|
$2.2050 / $2.4220 | Buy Now |
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -40C-85C, 10ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DI5-025.6000T
DSC1001DI5-025.6000T CAD Models
DSC1001DI5-025.6000T Part Data Attributes
|
DSC1001DI5-025.6000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI5-025.6000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DI5-025.6000T
This table gives cross-reference parts and alternative options found for DSC1001DI5-025.6000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI5-025.6000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASDMB-25.0000MHZ-XY | CMOS Output Clock Oscillator, 25MHz Nom, QFN, 4 PIN | Abracon Corporation | DSC1001DI5-025.6000T vs ASDMB-25.0000MHZ-XY |
ASDMB-25.000MHZ-LY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-025.6000T vs ASDMB-25.000MHZ-LY-T |
ASDMB-25.000MHZ-XY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | DSC1001DI5-025.6000T vs ASDMB-25.000MHZ-XY-T |
DSC1003DI5-025.0000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI5-025.6000T vs DSC1003DI5-025.0000 |
ASDMB-25.000MHZ-XY-T3 | CMOS Output Clock Oscillator, 25MHz Nom, QFN, 4 PIN | Abracon Corporation | DSC1001DI5-025.6000T vs ASDMB-25.000MHZ-XY-T3 |
DSC1003DI5-025.0000T | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI5-025.6000T vs DSC1003DI5-025.0000T |
DSC1001DE5-025.0000 | MEMS Oscillator Low Power 25MHz LVCMOS -20C-70C 10ppm 2.5x2.0mm | Microchip Technology Inc | DSC1001DI5-025.6000T vs DSC1001DE5-025.0000 |
DSC1001DI5-025.6000 | CMOS Output Clock Oscillator | Microchip Technology Inc | DSC1001DI5-025.6000T vs DSC1001DI5-025.6000 |
ASDMB-25.000MHZ-XY | XO, Clock, 1MHz Min, 150MHz Max, 25MHz Nom, CMOS, | Abracon Corporation | DSC1001DI5-025.6000T vs ASDMB-25.000MHZ-XY |
DSC1001DL5-025.0000 | OSC MEMS 25.000MHZ CMOS SMD | Microchip Technology Inc | DSC1001DI5-025.6000T vs DSC1001DL5-025.0000 |