Part Details for DSC1001CI5-026.6000 by Microchip Technology Inc
Overview of DSC1001CI5-026.6000 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI5-026.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1001CI5-026.6000-ND
|
DigiKey | OSC MEMS LOW PWR LVCMOS Min Qty: 440 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0149 | Buy Now |
DISTI #
579-1001CI5-026.6000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 26.6MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm | 0 |
|
$2.0000 | Order Now |
DISTI #
DSC1001CI5-026.6000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 26.6MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2044-09-23 RoHS: Compliant pbFree: Yes |
4916 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Ameya Holding Limited | 5066 |
|
RFQ |
Part Details for DSC1001CI5-026.6000
DSC1001CI5-026.6000 CAD Models
DSC1001CI5-026.6000 Part Data Attributes:
|
DSC1001CI5-026.6000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-026.6000
Microchip Technology Inc
CMOS Output Clock Oscillator, 26.6MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; 1.8 AND 2.5 VOLTAGE ARE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CI5-026.6000
This table gives cross-reference parts and alternative options found for DSC1001CI5-026.6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-026.6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1001CI5-026.6000T | CMOS Output Clock Oscillator, 26.6MHz Nom | Microchip Technology Inc | DSC1001CI5-026.6000 vs DSC1001CI5-026.6000T |