Part Details for 545CBA25M0000BBG by Skyworks Solutions Inc
Overview of 545CBA25M0000BBG by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 545CBA25M0000BBG
545CBA25M0000BBG CAD Models
545CBA25M0000BBG Part Data Attributes:
|
545CBA25M0000BBG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
545CBA25M0000BBG
Skyworks Solutions Inc
CMOS Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; 1.8V 2.5V SUPPLY VOLTAGE ALSO AVAILABLE; TAPE | |
Fall Time-Max | 1.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.33mm | |
Rise Time-Max | 1.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for 545CBA25M0000BBG
This table gives cross-reference parts and alternative options found for 545CBA25M0000BBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 545CBA25M0000BBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1004CI5-026.6000T | CMOS Output Clock Oscillator, 26.6MHz Nom | Microchip Technology Inc | 545CBA25M0000BBG vs DSC1004CI5-026.6000T |
DSC1001CI5-026.6000T | CMOS Output Clock Oscillator, 26.6MHz Nom | Microchip Technology Inc | 545CBA25M0000BBG vs DSC1001CI5-026.6000T |
DSC1004CI5-026.6000 | CMOS Output Clock Oscillator, 26.6MHz Nom | Microchip Technology Inc | 545CBA25M0000BBG vs DSC1004CI5-026.6000 |
ASDMB-25.000MHZ-XY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | 545CBA25M0000BBG vs ASDMB-25.000MHZ-XY-T |
ASDMB-25.000MHZ-LY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | 545CBA25M0000BBG vs ASDMB-25.000MHZ-LY-T |
ASEMB-25.000MHZ-LY-T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | 545CBA25M0000BBG vs ASEMB-25.000MHZ-LY-T |
DSC1004CI5-025.0000T | CMOS Output Clock Oscillator, 25MHz Nom | Microchip Technology Inc | 545CBA25M0000BBG vs DSC1004CI5-025.0000T |
ASEMB-25.000MHZ-XY-T | MEMS OSC XO 25.0000MHZ CMOS SMD | Abracon Corporation | 545CBA25M0000BBG vs ASEMB-25.000MHZ-XY-T |
ASFLMB-25.000MHZ-XY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | 545CBA25M0000BBG vs ASFLMB-25.000MHZ-XY-T |
ASVMB-25.000MHZ-LY-T | MEMS OSC XO 25.0000MHZ LVCMOS | Abracon Corporation | 545CBA25M0000BBG vs ASVMB-25.000MHZ-LY-T |