Part Details for DS90LV031AWGQML/NOPB by Texas Instruments
Overview of DS90LV031AWGQML/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for DS90LV031AWGQML/NOPB
DS90LV031AWGQML/NOPB CAD Models
DS90LV031AWGQML/NOPB Part Data Attributes
|
DS90LV031AWGQML/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV031AWGQML/NOPB
Texas Instruments
QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE P1596.3 | |
JESD-30 Code | R-GDSO-G16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.3368 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 3.5 ns | |
Width | 6.35 mm |
Alternate Parts for DS90LV031AWGQML/NOPB
This table gives cross-reference parts and alternative options found for DS90LV031AWGQML/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031AWGQML/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865101QXX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML/NOPB vs 5962-9865101QXX |
DS90LV031AWGMLS | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML/NOPB vs DS90LV031AWGMLS |
5962-9865101QXA | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML/NOPB vs 5962-9865101QXA |
DS90LV031AWGQML | LINE DRIVER | Texas Instruments | DS90LV031AWGQML/NOPB vs DS90LV031AWGQML |
DS90LV031AWGQML/NOPB | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML/NOPB vs DS90LV031AWGQML/NOPB |
DS90LV031AWGMLS | 3-V LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | DS90LV031AWGQML/NOPB vs DS90LV031AWGMLS |
DS90LV031AWGQML | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML/NOPB vs DS90LV031AWGQML |