DS90CR214MTDX
Description: TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48

Overview of DS90CR214MTDX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for DS90CR214MTDX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90CR214MTDX by Texas Instruments

DS90CR214MTDX
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
TSSOP, TSSOP48,.3,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
12.5 mm
Moisture Sensitivity Level
2
Number of Functions
3
Number of Terminals
48
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Characteristics
TOTEM-POLE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receiver Number of Bits
3
Seated Height-Max
1.2 mm
Supply Current-Max
140 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. DS90CR214MTDX
    Texas Instruments
    TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48
    VS

Alternate Parts for DS90CR214MTDX

This table gives cross-reference parts and alternative options found for DS90CR214MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR214MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90CR214MTD TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR214MTD
DS90CR214MTDX/NOPB Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 National Semiconductor Corporation DS90CR214MTDX vs DS90CR214MTDX/NOPB
DS90CR214MTDX/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR214MTDX/NOPB
DS90CR214MTD/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Rochester Electronics LLC DS90CR214MTDX vs DS90CR214MTD/NOPB
DS90CR214MTDX Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 National Semiconductor Corporation DS90CR214MTDX vs DS90CR214MTDX
DS90CR214MTD/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR214MTD/NOPB
DS90CR214MTD Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 National Semiconductor Corporation DS90CR214MTDX vs DS90CR214MTD
Part Number Description Manufacturer Compare
DS90CR562MTD/NOPB LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR562MTD/NOPB
DS90CR212MTD QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Rochester Electronics LLC DS90CR214MTDX vs DS90CR212MTD
DS90CR212MTD QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR212MTD
DS90CR214MTD/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR214MTD/NOPB
DS90CR214MTDX TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Rochester Electronics LLC DS90CR214MTDX vs DS90CR214MTDX
DS90CR212MTD/NOPB IC QUAD LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver National Semiconductor Corporation DS90CR214MTDX vs DS90CR212MTD/NOPB
DS90CR214MTD/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Rochester Electronics LLC DS90CR214MTDX vs DS90CR214MTD/NOPB
DS90CR562MTDX Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO48 National Semiconductor Corporation DS90CR214MTDX vs DS90CR562MTDX
DS90CR214MTDX/NOPB Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 National Semiconductor Corporation DS90CR214MTDX vs DS90CR214MTDX/NOPB
DS90CR214MTDX/NOPB TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 Texas Instruments DS90CR214MTDX vs DS90CR214MTDX/NOPB

Related Parts for DS90CR214MTDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90CR214MTDX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90CR214MTDX by Texas Instruments

Select Manufacturer
Which Manufacturer of DS90CR214MTDX would you like to use for your alert(s)?
  • Please alert me when DS90CR214MTDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90CR214MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90CR214MTDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90CR214MTDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90CR214MTDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90CR214MTDX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: