There are no models available for this part yet.
Overview of DS90CR214MTD by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
CAD Models for DS90CR214MTD by Texas Instruments
Part Data Attributes for DS90CR214MTD by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
TSSOP-48
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G48
|
Length
|
12.5 mm
|
Number of Functions
|
4
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP48,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
6.1 mm
|
Alternate Parts for DS90CR214MTD
This table gives cross-reference parts and alternative options found for DS90CR214MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR214MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR214MTDX | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR214MTD vs DS90CR214MTDX |
DS90CR214MTDX/NOPB | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR214MTD vs DS90CR214MTDX/NOPB |
DS90CR214MTDX/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR214MTD vs DS90CR214MTDX/NOPB |
DS90CR214MTD/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR214MTD vs DS90CR214MTD/NOPB |
DS90CR214MTDX | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR214MTD vs DS90CR214MTDX |
DS90CR214MTD/NOPB | TRIPLE LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR214MTD vs DS90CR214MTD/NOPB |
DS90CR214MTD | Line Receiver, 3 Func, 3 Rcvr, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR214MTD vs DS90CR214MTD |