-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90CF388VJD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 100TQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
14 In Stock |
|
$6.7384 / $11.8800 | Buy Now |
DISTI #
926-DS90CF388VJDNOPB
|
Mouser Electronics | LVDS Interface IC 3.3V Dual Pixel LVDS Display IF RoHS: Compliant | 39 |
|
$6.5700 / $11.4500 | Buy Now |
|
Bristol Electronics | 46 |
|
RFQ | ||
|
Rochester Electronics | DS90CF388 +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA RoHS: Compliant Status: Active Min Qty: 1 | 3266 |
|
$6.1300 / $7.2100 | Buy Now |
|
Ameya Holding Limited | IC TRANS/RCVR LVDS INTRF 100TQFP | 7414 |
|
RFQ | |
|
Chip1Cloud | IC TRANS/RCVR LVDS INTRF 100TQFP | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF388VJD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF388VJD/NOPB
Texas Instruments
+3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 8 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 300 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90CF388VJD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF388VJD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF388AVJD/NOPB | Dual Pixel LVDS Display Interface / FPD-Link Receiver 100-TQFP -10 to 70 | Texas Instruments | DS90CF388VJD/NOPB vs DS90CF388AVJD/NOPB |
DS90CF388AVJD/NOPB | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388VJD/NOPB vs DS90CF388AVJD/NOPB |
DS90CF388VJD | 9 LINE RECEIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CF388VJD/NOPB vs DS90CF388VJD |
DS90CF388AVJD | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388VJD/NOPB vs DS90CF388AVJD |
DS90CF388AVJD | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388VJD/NOPB vs DS90CF388AVJD |
DS90CF388VJDX/NOPB | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388VJD/NOPB vs DS90CF388VJDX/NOPB |
DS90CF388VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70 | Texas Instruments | DS90CF388VJD/NOPB vs DS90CF388VJDX/NOPB |
DS90CF388VJD | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388VJD/NOPB vs DS90CF388VJD |
DS90CF388AVJDX | 9 LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388VJD/NOPB vs DS90CF388AVJDX |
DS90CF388VJDX | 9 LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388VJD/NOPB vs DS90CF388VJDX |