DS90CF388VJD/NOPB vs HI-8448PQIF-10 feature comparison

DS90CF388VJD/NOPB Texas Instruments

Buy Now Datasheet

HI-8448PQIF-10 Holt Integrated Circuits Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC HOLT INTEGRATED CIRCUITS INC
Part Package Code QFP QFP
Package Description GREEN, TQFP-100 LQFP, QFP44,.57SQ,32
Pin Count 100 44
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-644; TIA-644 ARINC 429
JESD-30 Code S-PQFP-G100 S-PQFP-G44
JESD-609 Code e4 e3
Length 14 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Functions 8 8
Number of Terminals 100 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Out Swing-Min 2.7 V
Output Characteristics DIFFERENTIAL
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LQFP
Package Equivalence Code TQFP100,.63SQ QFP44,.57SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 8 8
Seated Height-Max 1.2 mm 1.6 mm
Supply Current-Max 300 mA 20 mA
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 14 mm 10 mm
Base Number Matches 1 1
Output Low Current-Max 0.005 A

Compare DS90CF388VJD/NOPB with alternatives

Compare HI-8448PQIF-10 with alternatives