-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE DRIVER, PDSO48, TSSOP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF363BMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF363BMTX
Texas Instruments
LINE DRIVER, PDSO48, TSSOP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CF363BMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF363BMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF363AMTDX | QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363BMTX vs DS90CF363AMTDX |
SN75LVDS84DGG | LINE DRIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CF363BMTX vs SN75LVDS84DGG |
SN65LVDS84AQDGGR | Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90CF363BMTX vs SN65LVDS84AQDGGR |
SN75LVDS84CDGGR | LINE DRIVER, PDSO48 | Texas Instruments | DS90CF363BMTX vs SN75LVDS84CDGGR |
DS90C365AMTX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90CF363BMTX vs DS90C365AMTX |
DS90C363MTD | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90CF363BMTX vs DS90C363MTD |
DS90CF363BMT/NOPB | IC LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90CF363BMTX vs DS90CF363BMT/NOPB |
DS90C365MTDX | QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CF363BMTX vs DS90C365MTDX |
SN75LVDS84DGGRG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90CF363BMTX vs SN75LVDS84DGGRG4 |
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90CF363BMTX vs SN65LVDS84AQDGGRQ1 |