Part Details for DS90C363AMTD by National Semiconductor Corporation
Overview of DS90C363AMTD by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90C363AMTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL-TO-SERIAL CONVERTER, 48 Pin, TSSOP | 8 |
|
$5.6925 / $7.7625 | Buy Now |
|
Rochester Electronics | Line Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 645 |
|
$3.4500 / $4.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 504 |
|
RFQ |
Part Details for DS90C363AMTD
DS90C363AMTD CAD Models
DS90C363AMTD Part Data Attributes:
|
DS90C363AMTD
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C363AMTD
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO48, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90C363AMTD
This table gives cross-reference parts and alternative options found for DS90C363AMTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363AMTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C365MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363AMTD vs DS90C365MTD |
DS90C363BMTX | LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363AMTD vs DS90C363BMTX |
DS90C365AMT | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363AMTD vs DS90C365AMT |
SN75LVDS84ADGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363AMTD vs SN75LVDS84ADGG |
DS90C363BMTX/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363AMTD vs DS90C363BMTX/NOPB |
DS90C363AMTD | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Rochester Electronics LLC | DS90C363AMTD vs DS90C363AMTD |
DS90C363AMTDX | IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363AMTD vs DS90C363AMTDX |
SN75LVDS84CDGG | LINE DRIVER, PDSO48 | Texas Instruments | DS90C363AMTD vs SN75LVDS84CDGG |
DS90C363AMTD | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363AMTD vs DS90C363AMTD |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363AMTD vs DS90CF363MTD |