Part Details for DS90C363MTDX by National Semiconductor Corporation
Overview of DS90C363MTDX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90C363MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2062 |
|
RFQ | ||
|
Bristol Electronics | 327 |
|
RFQ | ||
|
ComSIT USA | PLUS 3.3V PROGRAMMABLE LVDS TRANSMITTER 18-BIT FLAT PANEL DISPLAY (FPD) LINK-65 MHZ Line Driver, 4 Func, 4 Driver, CMOS, PDSO48 RoHS: Compliant | Europe - 815 |
|
RFQ |
Part Details for DS90C363MTDX
DS90C363MTDX CAD Models
DS90C363MTDX Part Data Attributes
|
DS90C363MTDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C363MTDX
National Semiconductor Corporation
Line Driver, 4 Func, 4 Driver, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP-48 | |
Reach Compliance Code | not_compliant | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for DS90C363MTDX
This table gives cross-reference parts and alternative options found for DS90C363MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90C363MTDX vs SN65LVDS84AQDGGRQ1 |
DS90C363MTDX/NOPB | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C363MTDX vs DS90C363MTDX/NOPB |
DS90C365MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363MTDX vs DS90C365MTD |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363MTDX vs SN75LVDS84DGG |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363MTDX vs DS90CF363MTD |
DS90C363MTD | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C363MTDX vs DS90C363MTD |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90C363MTDX vs DS90CF363MTD |
DS90C363MTD/NOPB | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363MTDX vs DS90C363MTD/NOPB |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363MTDX vs DS90C363MTDX |
SN75LVDS84DGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363MTDX vs SN75LVDS84DGGR |