-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90C363MTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
23 In Stock |
|
$5.1838 / $7.0100 | Buy Now |
DISTI #
926-DS90C363MTD/NOPB
|
Mouser Electronics | LVDS Interface IC 3.3V Prgmble LVDS Transmitter 18B FPD RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DS90C363 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 14 |
|
$5.1400 / $6.0500 | Buy Now |
DISTI #
DS90C363MTD/NOPB
|
TME | IC: interface, line transmitter, 1Mbps, 3÷3.6VDC, LVDS, SMD, tube Min Qty: 1 | 0 |
|
$7.3900 / $11.1000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C363MTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C363MTD/NOPB
Texas Instruments
3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-06-01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90C363MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C365MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363MTD/NOPB vs DS90C365MTD |
DS90C363BMTX | LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363MTD/NOPB vs DS90C363BMTX |
DS90C365AMT | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363MTD/NOPB vs DS90C365AMT |
SN75LVDS84ADGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363MTD/NOPB vs SN75LVDS84ADGG |
DS90C363BMTX/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display (FPD) Link - 65MHz 48-TSSOP -10 to 70 | Texas Instruments | DS90C363MTD/NOPB vs DS90C363BMTX/NOPB |
DS90C363AMTD | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Rochester Electronics LLC | DS90C363MTD/NOPB vs DS90C363AMTD |
DS90C363AMTDX | IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363MTD/NOPB vs DS90C363AMTDX |
SN75LVDS84CDGG | LINE DRIVER, PDSO48 | Texas Instruments | DS90C363MTD/NOPB vs SN75LVDS84CDGG |
DS90C363AMTD | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363MTD/NOPB vs DS90C363AMTD |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363MTD/NOPB vs DS90CF363MTD |