Part Details for DS90C363AMTDX by National Semiconductor Corporation
Overview of DS90C363AMTDX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS90C363AMTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Line Driver, 4 Func, 4 Driver, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 24155 |
|
$3.4500 / $4.0600 | Buy Now |
Part Details for DS90C363AMTDX
DS90C363AMTDX CAD Models
DS90C363AMTDX Part Data Attributes:
|
DS90C363AMTDX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C363AMTDX
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO48, LOW PROFILE, PLASTIC, TSSOP-48, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 52 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90C363AMTDX
This table gives cross-reference parts and alternative options found for DS90C363AMTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C363AMTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | DS90C363AMTDX vs SN65LVDS84AQDGGRQ1 |
DS90C363MTDX/NOPB | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C363AMTDX vs DS90C363MTDX/NOPB |
DS90C365MTD | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363AMTDX vs DS90C365MTD |
SN75LVDS84DGG | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363AMTDX vs SN75LVDS84DGG |
DS90CF363MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90C363AMTDX vs DS90CF363MTD |
DS90C363MTD | 3.3-V programmable LVDS transmitter 18-bit flat panel display (FPD-Link) - 65 MHz 48-TSSOP | Texas Instruments | DS90C363AMTDX vs DS90C363MTD |
DS90CF363MTD | Line Driver, 3 Func, 4 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90C363AMTDX vs DS90CF363MTD |
DS90C363MTD/NOPB | IC QUAD LINE DRIVER, PDSO48, PLASTIC, TSSOP-48, Line Driver or Receiver | National Semiconductor Corporation | DS90C363AMTDX vs DS90C363MTD/NOPB |
DS90C363MTDX | QUAD LINE DRIVER, PDSO48, TSSOP-48 | Texas Instruments | DS90C363AMTDX vs DS90C363MTDX |
SN75LVDS84DGGR | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | DS90C363AMTDX vs SN75LVDS84DGGR |