DS90C031WGRQMLV
Description: IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver

Overview of DS90C031WGRQMLV by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for DS90C031WGRQMLV by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90C031WGRQMLV by National Semiconductor Corporation

DS90C031WGRQMLV
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, SOIC-16
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
4
High Level Input Current-Max
0.00001 A
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
IEEE 1596.3
JESD-30 Code
R-CDSO-G16
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Functions
4
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Out Swing-Min
0.25 V
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.33 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn63Pb37)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Total Dose
100k Rad(Si) V
Transmit Delay-Max
5 ns
Width
6.35 mm
Want to compare parts?
  1. DS90C031WGRQMLV
    National Semiconductor Corporation
    IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver
    VS

Alternate Parts for DS90C031WGRQMLV

This table gives cross-reference parts and alternative options found for DS90C031WGRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C031WGRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90C031WGRQMLV LVDS quad CMOS differential line driver 16-CFP -55 to 125 Texas Instruments DS90C031WGRQMLV vs DS90C031WGRQMLV
Part Number Description Manufacturer Compare
HD26C31FP-EL QUAD LINE DRIVER, PDSO16, FP-16DA Renesas Electronics Corporation DS90C031WGRQMLV vs HD26C31FP-EL
DS34C86TM/NOPB IC QUAD LINE RECEIVER, PDSO16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs DS34C86TM/NOPB
5962-9076601VEA IC QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs 5962-9076601VEA
DS26LS31MJ-QMLV IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs DS26LS31MJ-QMLV
DS90LV027AMDC IC DUAL LINE DRIVER, UUC, DIE, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs DS90LV027AMDC
DS90LV031ATMTCX IC QUAD LINE DRIVER, PDSO16, 0.100 INCH, PLASTIC, TSSOP-16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs DS90LV031ATMTCX
FIN1031M QUAD LINE DRIVER, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC DS90C031WGRQMLV vs FIN1031M
DS26LS31MJ-SMD IC QUAD LINE DRIVER, CDIP16, CERAMIC, DIP-16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs DS26LS31MJ-SMD
SN65LVDT32AD QUAD LINE RECEIVER, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC DS90C031WGRQMLV vs SN65LVDT32AD
5962-9865101QFX IC QUAD LINE DRIVER, CDFP16, CERPACK-16, Line Driver or Receiver National Semiconductor Corporation DS90C031WGRQMLV vs 5962-9865101QFX

Related Parts for DS90C031WGRQMLV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90C031WGRQMLV by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90C031WGRQMLV by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS90C031WGRQMLV would you like to use for your alert(s)?
  • Please alert me when DS90C031WGRQMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90C031WGRQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90C031WGRQMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90C031WGRQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90C031WGRQMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90C031WGRQMLV by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: