Part Details for DS8833N by Texas Instruments
Overview of DS8833N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DS8833N
DS8833N CAD Models
DS8833N Part Data Attributes
|
DS8833N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8833N
Texas Instruments
LINE TRANSCEIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 116 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for DS8833N
This table gives cross-reference parts and alternative options found for DS8833N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8833N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS8838N | IC QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8833N vs DS8838N |
DS8838MX | QUAD LINE TRANSCEIVER, PDSO16, 0.150 INCH, PLASTIC, SOP-16 | Texas Instruments | DS8833N vs DS8838MX |
DS8838J | QUAD LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS8833N vs DS8838J |
DS7838J/883C | QUAD LINE TRANSCEIVER, CDIP16 | Texas Instruments | DS8833N vs DS7838J/883C |
DS7838J/883B | IC QUAD LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8833N vs DS7838J/883B |
DS8838N | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16 | AMD | DS8833N vs DS8838N |
DS7838J/883C | IC QUAD LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8833N vs DS7838J/883C |
DS8833N | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16 | National Semiconductor Corporation | DS8833N vs DS8833N |
DS7838J/883C | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | Rochester Electronics LLC | DS8833N vs DS7838J/883C |
DS7838J | IC QUAD LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8833N vs DS7838J |