Part Details for DS8838N by AMD
Overview of DS8838N by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for DS8838N
DS8838N CAD Models
DS8838N Part Data Attributes
|
DS8838N
AMD
Buy Now
Datasheet
|
Compare Parts:
DS8838N
AMD
Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 15 ns | |
Width | 7.62 mm |
Alternate Parts for DS8838N
This table gives cross-reference parts and alternative options found for DS8838N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8838N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS7838J | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DS8838N vs DS7838J |
DS7838J/883B | IC QUAD LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8838N vs DS7838J/883B |
DS8838J | QUAD LINE TRANSCEIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DS8838N vs DS8838J |
DS8838N | IC QUAD LINE TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8838N vs DS8838N |
DS7838J/A+ | Line Transceiver | Rochester Electronics LLC | DS8838N vs DS7838J/A+ |
DS7838JB | Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, HERMETIC SEALED, DIP-16 | AMD | DS8838N vs DS7838JB |
DS7838J | IC QUAD LINE TRANSCEIVER, CDIP16, CERDIP-16, Line Driver or Receiver | National Semiconductor Corporation | DS8838N vs DS7838J |
DS7838J/883C | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BIPolar, CDIP16, CERDIP-16 | Rochester Electronics LLC | DS8838N vs DS7838J/883C |
DS7838J/883C | QUAD LINE TRANSCEIVER, CDIP16 | Texas Instruments | DS8838N vs DS7838J/883C |