Part Details for DS75123N by National Semiconductor Corporation
Overview of DS75123N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Motor control systems
Price & Stock for DS75123N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 2571 |
|
$0.8663 / $2.0625 | Buy Now |
|
Quest Components | Line Driver, 2 Driver, 16 Pin, Plastic, DIP | 162 |
|
$1.9148 / $3.1050 | Buy Now |
|
Rochester Electronics | Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7760 |
|
$1.1000 / $1.3000 | Buy Now |
Part Details for DS75123N
DS75123N CAD Models
DS75123N Part Data Attributes:
|
DS75123N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS75123N
National Semiconductor Corporation
Line Driver, 2 Func, 1 Driver, BIPolar, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Reach Compliance Code | unknown | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.755 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2.75 V | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 25 ns | |
Width | 7.62 mm |
Alternate Parts for DS75123N
This table gives cross-reference parts and alternative options found for DS75123N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75123N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T23N | Dual Line Driver 16-PDIP | Texas Instruments | DS75123N vs N8T23N |
SN75123N | Dual Line Driver 16-PDIP 0 to 70 | Texas Instruments | DS75123N vs SN75123N |
SN75123NE4 | Dual Line Driver 16-PDIP 0 to 70 | Texas Instruments | DS75123N vs SN75123NE4 |
SN75123N-10 | DUAL LINE DRIVER, PDIP16 | Texas Instruments | DS75123N vs SN75123N-10 |