Filter Your Search
1 - 3 of 3 results
|
DS75107AN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | -5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | GENERAL PURPOSE | 1 | 16 mA | TRUE | 25 ns | 30 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | unknown | ||||||
|
DS75107AN
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | -5 V | DIFFERENTIAL | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | GENERAL PURPOSE | 1 | 25 ns | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-14 | unknown | DIP | 14 | EAR99 | 8542.39.00.01 | ||||||||||
|
DS75107AN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | -5 V | DIFFERENTIAL | TOTEM-POLE | 2 | LINE RECEIVER | BIPOLAR | ADDITIONAL COMMON STROBE INPUT | GENERAL PURPOSE | 1 | 16 mA | TRUE | 25 ns | 30 mA | 5.25 V | 4.75 V | -5.25 V | -4.75 V | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.18 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 |