Part Details for DS75107AM by Texas Instruments
Overview of DS75107AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS75107AM
DS75107AM CAD Models
DS75107AM Part Data Attributes
|
DS75107AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS75107AM
Texas Instruments
LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | -5.25 V | |
Supply Voltage1-Min | -4.75 V | |
Supply Voltage1-Nom | -5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DS75107AM
This table gives cross-reference parts and alternative options found for DS75107AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS75107AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BDG4 | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107BDG4 |
SN75107AD | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107AD |
SN75107BDRE4 | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107BDRE4 |
DS75107MX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14 | National Semiconductor Corporation | DS75107AM vs DS75107MX |
SN75107BDR | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107BDR |
DS75107MX | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Rochester Electronics LLC | DS75107AM vs DS75107MX |
DS75107AMX | LINE RECEIVER, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | DS75107AM vs DS75107AMX |
SN75107BD | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107BD |
SN75107ADG4 | DUAL LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DS75107AM vs SN75107ADG4 |
SN75107ADR | Dual Line Receiver 14-SOIC 0 to 70 | Texas Instruments | DS75107AM vs SN75107ADR |