Parametric results for: DS75107AM under Line Driver or Receivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: ds75107am
Select parts from the table below to compare.
Compare
Compare
DS75107AM
Texas Instruments
Check for Price No Obsolete 5 V -5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 1 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V -5.25 V -4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown EAR99 8542.39.00.01
DS75107AM
Rochester Electronics LLC
Check for Price Active 5 V -5 V DIFFERENTIAL 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 2 25 ns 5.25 V 4.75 V -5.25 V -4.75 V YES COMMERCIAL R-PDSO-G14 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.39.00.01
DS75107AMX
Texas Instruments
Check for Price No Obsolete 5 V -5 V DIFFERENTIAL TOTEM-POLE 2 LINE RECEIVER BIPOLAR ADDITIONAL COMMON STROBE INPUT GENERAL PURPOSE 1 16 mA TRUE 25 ns 30 mA 5.25 V 4.75 V -5.25 V -4.75 V YES COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 8.65 mm 1.75 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SOP, SOP14,.25 unknown EAR99 8542.39.00.01