Part Details for DS55107J by Rochester Electronics LLC
Overview of DS55107J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for DS55107J
DS55107J CAD Models
DS55107J Part Data Attributes
|
DS55107J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS55107J
Rochester Electronics LLC
Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DS55107J
This table gives cross-reference parts and alternative options found for DS55107J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS55107J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS55107J vs SN75107BJ |
DS55107J/883B | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS55107J vs DS55107J/883B |
MC75107L | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, 632-08 | Motorola Semiconductor Products | DS55107J vs MC75107L |
DS75107J | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DS55107J vs DS75107J |
DS75107AN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | DS55107J vs DS75107AN |
MC75107P | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 646-06 | Motorola Semiconductor Products | DS55107J vs MC75107P |
DS75107J | IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | DS55107J vs DS75107J |
SN55107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | DS55107J vs SN55107BJ |
DS75107J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DS55107J vs DS75107J |