There are no models available for this part yet.
Overview of MC75107L by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC75107L by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 140 |
|
RFQ |
CAD Models for MC75107L by Motorola Semiconductor Products
Part Data Attributes for MC75107L by Motorola Semiconductor Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ADDITIONAL COMMON STROBE INPUT
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-GDIP-T14
|
JESD-609 Code
|
e0
|
Length
|
19.495 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
TOTEM-POLE
|
Output Low Current-Max
|
0.016 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
25 ns
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MC75107L
This table gives cross-reference parts and alternative options found for MC75107L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC75107L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | MC75107L vs SN75107BJ |
DS55107J/883B | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC75107L vs DS55107J/883B |
DS75107J | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MC75107L vs DS75107J |
DS75107AN | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | MC75107L vs DS75107AN |
MC75107P | Line Receiver, 1 Func, 2 Rcvr, BIPolar, PDIP14, 646-06 | Motorola Semiconductor Products | MC75107L vs MC75107P |
DS75107J | IC LINE RECEIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | MC75107L vs DS75107J |
SN55107BJ | Line Receiver, 1 Func, 2 Rcvr, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | MC75107L vs SN55107BJ |
DS75107J | LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC75107L vs DS75107J |