Part Details for DS36C278MWC by Texas Instruments
Overview of DS36C278MWC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for DS36C278MWC
DS36C278MWC CAD Models
DS36C278MWC Part Data Attributes:
|
DS36C278MWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS36C278MWC
Texas Instruments
LINE TRANSCEIVER, UUC, WAFER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-442-B; EIA-485 | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 400 ns | |
Receiver Number of Bits | 1 | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 80 ns |
Alternate Parts for DS36C278MWC
This table gives cross-reference parts and alternative options found for DS36C278MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36C278MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96176N | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS36C278MWC vs DS96176N |
DS8921MWA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | DS36C278MWC vs DS8921MWA |
SN75ALS176AP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS36C278MWC vs SN75ALS176AP-00 |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS36C278MWC vs DS8921TJ |
DS3696ATM | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | DS36C278MWC vs DS3696ATM |
DS8921MDA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | DS36C278MWC vs DS8921MDA |
DS8921AJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS36C278MWC vs DS8921AJ |
DS8921MDA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | DS36C278MWC vs DS8921MDA |
SN75C185N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | DS36C278MWC vs SN75C185N-00 |
DS8921MWA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | DS36C278MWC vs DS8921MWA |