Filter Your Search
1 - 2 of 2 results
|
DS36C278MWC
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 80 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422-B; TIA-442-B; EIA-485 | 1 | 1.5 V | 4 mA | 400 ns | 500 µA | 5.25 V | 4.75 V | YES | X-XUUC-N | Not Qualified | 1 | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | ||||
|
DS36C278MWC
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 80 ns | LINE TRANSCEIVER | CMOS | YES | 2 µA | EIA-422-B; TIA-442-B; EIA-485 | 1 | 1.5 V | 4 mA | 400 ns | 500 µA | 5.25 V | 4.75 V | YES | X-XUUC-N | Not Qualified | 1 | 260 | 40 | UNSPECIFIED | DIE | WAFER | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | compliant | EAR99 | 8542.39.00.01 | WAFER |