Part Details for DS36C200IMA by Rochester Electronics LLC
Overview of DS36C200IMA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS36C200IMA
DS36C200IMA CAD Models
DS36C200IMA Part Data Attributes
|
DS36C200IMA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS36C200IMA
Rochester Electronics LLC
DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, SOIC-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1394 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.6235 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Receive Delay-Max | 10 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5.5 ns | |
Width | 3.899 mm |
Alternate Parts for DS36C200IMA
This table gives cross-reference parts and alternative options found for DS36C200IMA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS36C200IMA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS36C200IMA | DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | DS36C200IMA vs DS36C200IMA |
DS36C200IMA/NOPB | DUAL LINE TRANSCEIVER, PDSO14, 0.150 INCH, SOIC-14 | Texas Instruments | DS36C200IMA vs DS36C200IMA/NOPB |