Filter Your Search
1 - 3 of 3 results
|
DS36C200IMA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | DIFFERENTIAL | 2 | 2 | 5.5 ns | LINE TRANSCEIVER | YES | IEEE 1394 | 2 | 10 ns | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | e0 | 1 | 85 °C | -40 °C | 235 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.899 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 14 | unknown | ||||||||||||
|
DS36C200IMA/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 2 | 2 | 5.5 ns | LINE TRANSCEIVER | CMOS | YES | 10 µA | IEEE 1394 | 2 | 172 mV | 2 mA | 10 ns | 17 mA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 8.6235 mm | 1.753 mm | 3.899 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS36C200IMA
Texas Instruments
|
Check for Price | Obsolete | LINE TRANSCEIVER | TEXAS INSTRUMENTS INC | SOIC | , | 14 | unknown | EAR99 | 8542.39.00.01 |