Part Details for DS3698N by Texas Instruments
Overview of DS3698N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DS3698N
DS3698N CAD Models
DS3698N Part Data Attributes:
|
DS3698N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS3698N
Texas Instruments
LINE TRANSCEIVER, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REPEATER; FAULT FLAG | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.817 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 37 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 22 ns | |
Width | 7.62 mm |
Alternate Parts for DS3698N
This table gives cross-reference parts and alternative options found for DS3698N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3698N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS96176N | IC LINE TRANSCEIVER, PDIP8, DIP-8, Line Driver or Receiver | National Semiconductor Corporation | DS3698N vs DS96176N |
DS8921MWA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | DS3698N vs DS8921MWA |
SN75ALS176AP-00 | LINE TRANSCEIVER, PDIP8 | Texas Instruments | DS3698N vs SN75ALS176AP-00 |
DS8921TJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS3698N vs DS8921TJ |
DS3696ATM | LINE TRANSCEIVER, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Texas Instruments | DS3698N vs DS3696ATM |
DS8921MDA | IC LINE TRANSCEIVER, UUC8, DIE, Line Driver or Receiver | National Semiconductor Corporation | DS3698N vs DS8921MDA |
DS8921AJ | LINE TRANSCEIVER, CDIP8, CERAMIC, DIP-8 | Texas Instruments | DS3698N vs DS8921AJ |
DS8921MDA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | DS3698N vs DS8921MDA |
SN75C185N-00 | LINE TRANSCEIVER, PDIP20 | Texas Instruments | DS3698N vs SN75C185N-00 |
DS8921MWA | LINE TRANSCEIVER, UUC8, DIE | Texas Instruments | DS3698N vs DS8921MWA |