Filter Your Search
1 - 7 of 7 results
|
DS3698N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 16 mA | 37 ns | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
DS3698N
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER; FAULT FLAG | YES | 20 µA | EIA-422; EIA-485 | 1 | 1.5 V | 16 mA | COMPLEMENTARY | 37 ns | 60 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 8 | ||
|
DS3698N/B+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 16 mA | 37 ns | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS3698N/B+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 16 mA | 37 ns | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
DS3698N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 3-STATE | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER; FAULT FLAG | YES | 20 µA | EIA-422; EIA-485 | 1 | 1.5 V | 16 mA | COMPLEMENTARY | 37 ns | 60 mA | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-8 | unknown | ||||||
|
DS3698N
Rochester Electronics LLC
|
Check for Price | Active | 5 V | DIFFERENTIAL SCHMITT TRIGGER | 1 | 1 | 22 ns | LINE TRANSCEIVER | BIPOLAR | REPEATER; FAULT FLAG | YES | EIA-422; EIA-485 | 1 | 37 ns | 5.25 V | 4.75 V | NO | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.817 mm | 5.08 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, DIP-8 | unknown | DIP | 8 | ||||||||||||||
|
DS3698N/A+
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | BIPOLAR | YES | 20 µA | 1.5 V | 16 mA | 37 ns | NO | COMMERCIAL | R-PDIP-T8 | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |