Part Details for DS3691M/NOPB by National Semiconductor Corporation
Overview of DS3691M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS3691M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE DRIVER, 2 FUNC, 2 DRIVER, TTL, PDSO16 | 1 |
|
$3.3048 | Buy Now |
Part Details for DS3691M/NOPB
DS3691M/NOPB CAD Models
DS3691M/NOPB Part Data Attributes
|
DS3691M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS3691M/NOPB
National Semiconductor Corporation
IC DUAL LINE DRIVER, PDSO16, SOP-16, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-423; EIA-442 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.753 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 200 ns | |
Width | 3.9 mm |
Alternate Parts for DS3691M/NOPB
This table gives cross-reference parts and alternative options found for DS3691M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3691M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS3691M/NOPB | RS-422/RS-423 Line Drivers With TRI-STATE Outputs 16-SOIC 0 to 70 | Texas Instruments | DS3691M/NOPB vs DS3691M/NOPB |
DS3691MX/NOPB | RS-422/RS-423 Line Drivers With TRI-STATE Outputs 16-SOIC 0 to 70 | Texas Instruments | DS3691M/NOPB vs DS3691MX/NOPB |
DS3691M | IC DUAL LINE DRIVER, PDSO16, PLASTIC, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS3691M/NOPB vs DS3691M |
DS3691MX | DUAL LINE DRIVER, PDSO16, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DS3691M/NOPB vs DS3691MX |
DS3691M | RS-422/RS-423 Line Drivers With TRI-STATE Outputs 16-SOIC 0 to 70 | Texas Instruments | DS3691M/NOPB vs DS3691M |
DS3691MX/NOPB | IC DUAL LINE DRIVER, PDSO16, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS3691M/NOPB vs DS3691MX/NOPB |