Filter Your Search
1 - 2 of 2 results
|
DS3691M/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | STANDARD | 3-STATE | 2 | 200 ns | LINE DRIVER | TTL | YES | 40 µA | EIA-423; EIA-442 | 2 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | ||
|
DS3691M/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | STANDARD | 3-STATE | 2 | 200 ns | LINE DRIVER | TTL | YES | 40 µA | EIA-423; EIA-442 | 2 | 2 V | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.753 mm | 3.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 |